Phoenix Contact PCB Terminal Block, 14-Contact, 2.54 mm Pitch, Wave Soldering Mount, 1 Row

小計(1 包,共 10 件)*

TWD5,030.00

(不含稅)

TWD5,281.50

(含稅)

Add to Basket
選擇或輸入數量
庫存資訊目前無法存取 - 請稍後再回來查看
單位
每單位
每包*
10 +TWD503.00TWD5,030.00

* 參考價格

RS庫存編號:
254-4752
製造零件編號:
1870019
製造商:
Phoenix Contact
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Phoenix Contact

Number of Contacts

14

Product Type

PCB Terminal Block

Pitch

2.54mm

Number of Rows

1

Current

6A

Mount Type

Wave Soldering Mount

Minimum Wire Size mm²

0.14mm²

Maximum Wire Size mm²

0.5mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

20AWG

Orientation

Straight

Colour

Green

Voltage

160V

Length

13.6mm

Standards/Approvals

CSA, cULus Recognised, EU RoHS

Depth

16.2mm

Width

38.06mm

COO (Country of Origin):
DE
The Phoenix Contact PCB terminal block has nominal current 6 A and rated voltage (III/2) 160 V with nominal cross section 0.5 mm². The latching on the side enables various numbers of positions to be combined. Two solder pins reduce the mechanical strain on the soldering spots. Defined contact force ensures that contact remains stable over the long term.

Intuitive use through color coded actuation lever

Nominal current 6 A

rated voltage (III/2) 160 V

Nominal cross section 0.5 mm²

Number of positions 14

相關連結