Wurth Elektronik PCB Terminal Block, 1-Contact, Through Hole, 1 Row Solder
- RS庫存編號:
- 242-0962
- 製造零件編號:
- 7464200
- 製造商:
- Wurth Elektronik
此圖片僅供參考,請參閲產品詳細資訊及規格
暫時無法供應
抱歉,我們不知道何時會到貨。
- RS庫存編號:
- 242-0962
- 製造零件編號:
- 7464200
- 製造商:
- Wurth Elektronik
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Wurth Elektronik | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 1 | |
| Number of Rows | 1 | |
| Current | 120A | |
| Mount Type | Through Hole | |
| Housing Material | Polybutylene Terephthalate | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Colour | Blue | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Depth | 18.1mm | |
| Length | 14.3mm | |
| Width | 14.3mm | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Wurth Elektronik | ||
Product Type PCB Terminal Block | ||
Number of Contacts 1 | ||
Number of Rows 1 | ||
Current 120A | ||
Mount Type Through Hole | ||
Housing Material Polybutylene Terephthalate | ||
Connector Gender Female | ||
Orientation Straight | ||
Colour Blue | ||
Termination Type Solder | ||
Contact Gender Female | ||
Depth 18.1mm | ||
Length 14.3mm | ||
Width 14.3mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik is a WP-PLUG redcube plug. Due to heavy weight of connected cables, redcube plug is limited in resistance to shock and vibration. The cable must be secured against vibration and movement. It is used in the application such as where their are reversible high current Wire-to-Board connections and in tool-free and screwless connections.
Blue in colour
Insulator Material is PBT
Contact Material is Copper Alloy
Contact Plating IS Tin
相關連結
- Wurth Elektronik PCB Terminal Block Through Hole, 1 Row Solder
- Wurth Elektronik REDCUBE Series PCB Terminal Block PCB, 1 Row
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 1 Row Solder
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 1 Row Solder
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 1 Row Solder
- Wurth Elektronik 2546 Series PCB Terminal Block 10.1 mm Pitch 1 Row
- Wurth Elektronik 2528 Series PCB Terminal Block 10 mm Pitch 1 Row
- Wurth Elektronik 2536 Series PCB Terminal Block 10.1 mm Pitch 1 Row