TE Connectivity 2828 Series PCB Terminal Block, 7-Contact, 2.54 mm Pitch, Board, 1 Row
- RS庫存編號:
- 241-1335
- Distrelec 貨號:
- 304-51-837
- 製造零件編號:
- 282834-7
- 製造商:
- TE Connectivity
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 盒,共 100 件)*
TWD24,190.00
(不含稅)
TWD25,400.00
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 200 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每盒* |
|---|---|---|
| 100 - 400 | TWD241.90 | TWD24,190.00 |
| 500 + | TWD234.70 | TWD23,470.00 |
* 參考價格
- RS庫存編號:
- 241-1335
- Distrelec 貨號:
- 304-51-837
- 製造零件編號:
- 282834-7
- 製造商:
- TE Connectivity
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | TE Connectivity | |
| Number of Contacts | 7 | |
| Product Type | PCB Terminal Block | |
| Pitch | 2.54mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Mount Type | Board | |
| Housing Material | Brass | |
| Minimum Wire Size mm² | 0.05mm² | |
| Maximum Wire Size mm² | 1.3mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Straight | |
| Wire Connection Method | Press-Fit | |
| Colour | Green | |
| Voltage | 150V | |
| Series | 2828 | |
| Standards/Approvals | RoHS, EU | |
| 選取全部 | ||
|---|---|---|
品牌 TE Connectivity | ||
Number of Contacts 7 | ||
Product Type PCB Terminal Block | ||
Pitch 2.54mm | ||
Current 10A | ||
Number of Rows 1 | ||
Mount Type Board | ||
Housing Material Brass | ||
Minimum Wire Size mm² 0.05mm² | ||
Maximum Wire Size mm² 1.3mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Straight | ||
Wire Connection Method Press-Fit | ||
Colour Green | ||
Voltage 150V | ||
Series 2828 | ||
Standards/Approvals RoHS, EU | ||
- COO (Country of Origin):
- IT
The TE Connectivity PCB Terminal blocks are an electrical connection method predominantly used on printed circuit boards (PCBs). The modular design offers a mixture of application options as well as offering a variety of multi-level blocks for space-saving and optimisation. PCB terminal blocks provide a quick and simple connection point for one or more wires together.
EU RoHS complaint
EU ELV complaint
相關連結
- TE Connectivity 2828 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 2.54 mm Pitch 1 Row
- TE Connectivity 2828 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 2.54 mm Pitch, 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 2.54 mm Pitch, 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 2.54 mm Pitch, 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 2.54 mm Pitch, 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 2.54 mm Pitch, 1 Row