Phoenix Contact D3HC-MP-M Series PCB Terminal Block Crimp

小計(1 包,共 200 件)*

TWD2,102.00

(不含稅)

TWD2,207.10

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年1月05日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
包
每包
每單位*
1 +TWD2,102.00TWD10.51

* 參考價格

RS庫存編號:
556-802
製造零件編號:
1340372
製造商:
Phoenix Contact
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Phoenix Contact

Product Type

PCB Terminal Block

Current

8A

Termination Type

Crimp

Series

D3HC-MP-M

Standards/Approvals

EU RoHS

豁免

COO (Country of Origin):
CN
The Phoenix Contact crimp contact is an essential component tailored for robust and secure electrical connections. Designed to ensure reliability, it perfectly suits various applications that require a strong, conductive interface. The product embodies precision engineering, featuring a tin-plated contact surface that optimises conductivity while preventing corrosion. With its ability to accommodate conductor cross-sections ranging from AWG 16 to 14, this crimp contact is adaptable for numerous wiring configurations. Its durability and lightweight design, combined with an efficient packaging unit, make it an ideal choice for both manufacturers and technicians alike. Trust this crimp contact to uphold high performance standards in all your electrical connections.

Designed for efficient electrical conduction

Hot-dip tin-plated surface enhances durability

Lightweight construction aids in ease of handling

Optimises performance in a variety of connection scenarios

Compatible with common conductor specifications

Backed by the reputable phoenix contact brand

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。