WAGO 236 Series PCB Terminal Block, 1-Contact, 7.62 mm Pitch, Through Hole, 1 Row

小計(1 盒,共 100 件)*

TWD1,553.00

(不含稅)

TWD1,630.65

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2026年12月28日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱
每盒
每單位*
1 +TWD1,553.00TWD15.53

* 參考價格

RS庫存編號:
221-681
製造零件編號:
236-755
製造商:
WAGO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

WAGO

Number of Contacts

1

Product Type

PCB Terminal Block

Pitch

7.62mm

Number of Rows

1

Current

24A

Minimum Wire Size mm²

0.08mm²

Housing Material

Polyamide 66

Mount Type

Through Hole

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Wire Connection Method

Cage Clamp

Colour

Green

Voltage

1000V

Depth

14mm

Series

236

Width

9.7mm

Standards/Approvals

No

COO (Country of Origin):
CH
The Wago Stackable PCB Terminal Block is designed to provide superior connection solutions while ensuring ease of use. Engineered with CAGE CLAMP technology, it delivers reliable and maintenance free connections, accommodating a range of conductor types. With its compact design featuring varied pin spacing options, this terminal block supports diverse application requirements. The unique 45 degree conductor entry angle facilitates straightforward wiring, streamlining the installation process.

Allows for efficient factory wiring with compatible tools

High performance clamping units for secure connections

Offers various connection and actuation options for versatility

Manufactured with materials meeting strict flammability standards

Environmental compliance ensures suitability for eco conscious projects

Variants available for specialised applications

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。