WAGO 236 Series PCB Terminal Block, 1-Contact, 7.62 mm Pitch, Through Hole, 1 Row

小計(1 盒,共 100 件)*

TWD1,580.00

(不含稅)

TWD1,659.00

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年1月22日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱
每盒
每單位*
1 +TWD1,580.00TWD15.80

* 參考價格

RS庫存編號:
221-671
製造零件編號:
236-726
製造商:
WAGO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

WAGO

Number of Contacts

1

Product Type

PCB Terminal Block

Pitch

7.62mm

Number of Rows

1

Current

24A

Minimum Wire Size mm²

0.08mm²

Mount Type

Through Hole

Housing Material

Polyamide 66

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Wire Connection Method

Cage Clamp

Colour

Orange

Voltage

1kV

Series

236

Width

9.7mm

Standards/Approvals

No

Depth

14mm

COO (Country of Origin):
CH
The Wago Stackable PCB Terminal Block offers versatility and reliability for various electronic applications. Designed with precision, it features CAGE CLAMP connections that ensure a secure grip on conductors, accommodating a range of wire sizes effortlessly. With a unique 45 degree conductor entry angle, it facilitates easy access for wiring in tight spaces, making it ideal for both factory and custom PCB terminal strip assemblies. The product is crafted to meet stringent electrical ratings and has been tested for high quality compliance, ensuring efficiency and safety under a variety of conditions.

Constructed with durable polyamide housing to withstand harsh environments

Approval for Ex rated versions ensures safety in explosive atmospheres

Lightweight design promotes easier installation and handling

RoHS compliant aligning with modern environmental regulations

Compatibility with a broad range of connection types enhances application versatility

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。