WAGO 235 Series PCB Terminal Block, 1-Contact, 7.62 mm Pitch, Through Hole, 1 Row

小計(1 盒,共 100 件)*

TWD1,631.00

(不含稅)

TWD1,712.55

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年2月08日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱
每盒
每單位*
1 +TWD1,631.00TWD16.31

* 參考價格

RS庫存編號:
221-205
製造零件編號:
235-727/331-000
製造商:
WAGO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

WAGO

Number of Contacts

1

Product Type

PCB Terminal Block

Pitch

7.62mm

Number of Rows

1

Current

10A

Mount Type

Through Hole

Housing Material

Polyamide 66

Minimum Wire Size mm²

2mm²

Maximum Wire Size mm²

0.75mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

18AWG

Orientation

0°

Colour

Light Green

Wire Connection Method

Push Wire

Voltage

40V

Standards/Approvals

No

Depth

12.5mm

Width

9mm

Series

235

COO (Country of Origin):
CH
The Wago Stackable 2 Conductor PCB Terminal Block sets a new standard in connectivity with its innovative push button and PUSH WIRE technology. Ideal for custom terminal strip assemblies, it features a light green design that not only enhances visibility but also integrates seamlessly with various electrical configurations. The terminal block supports both metric and inch pin spacing, making it versatile for diverse applications.

Compact design allows for efficient space utilisation on PCBs

Supports double wire connection for enhanced signal commoning

available with optional test slots for easy troubleshooting

Constructed with durable materials for extended longevity in harsh conditions

Approved for use in marine applications ensuring reliability

Compliant with RoHS standards for environmental safety

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。