WAGO 254 Series PCB Connector, 1-Contact, 7.62 mm Pitch, Through Hole, 2 Row

小計(1 盒,共 100 件)*

TWD1,631.00

(不含稅)

TWD1,712.55

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年2月08日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱
每盒
每單位*
1 +TWD1,631.00TWD16.31

* 參考價格

RS庫存編號:
220-687
製造零件編號:
254-852
製造商:
WAGO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

WAGO

Number of Contacts

1

Product Type

PCB Connector

Pitch

7.62mm

Number of Rows

2

Housing Material

Polyamide 66

Mount Type

Through Hole

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

12AWG

Orientation

45°

Colour

Dark Grey

Wire Connection Method

Push Wire

Width

9.2mm

Series

254

Depth

13.5mm

Standards/Approvals

No

COO (Country of Origin):
PL
The Wago Stackable PCB Terminal Block offers unparalleled flexibility and efficiency for your electronic connections. With its innovative PUSH WIRE technology, this component is designed for user friendly conductor termination, making installation straightforward and secure. Its compact size, measuring only 8.9 mm in depth, is ideal for space constrained PCB designs, allowing you to optimise your layout without compromising performance. The terminal accommodates solid and fine stranded conductors, ensuring versatility in a range of applications.

Constructed from high quality materials ensuring durability and longevity

Integrates easily into custom terminal strip assemblies for tailored solutions

Compatible with a variety of conductors enhancing flexibility in different applications

Meets international compliance standards for safety and performance

Lightweight design facilitates easy handling and installation

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。