RS PRO 15.9 mm High 26.1 mm High Polyamide 66 PCB Support for 4 mm PCB Hole, 17.8 mm 17.8 mm
- RS庫存編號:
- 304-285
- 製造商:
- RS PRO
可享批量折扣
查看批量定價選項小計(1 袋,共 50 件)*
TWD670.00
(不含稅)
TWD703.50
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 1,050 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每袋* |
|---|---|---|
| 50 - 450 | TWD13.40 | TWD670.00 |
| 500 - 950 | TWD12.80 | TWD640.00 |
| 1000 + | TWD11.80 | TWD590.00 |
* 參考價格
- RS庫存編號:
- 304-285
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | PCB Support | |
| Height | 15.9mm | |
| Overall Height | 26.1mm | |
| PCB Hole Diameter | 4mm | |
| PCB Thickness | 1.57mm | |
| Material | Polyamide 66 | |
| Support Base Length | 17.8mm | |
| Support Base Width | 17.8mm | |
| Standards/Approvals | RoHS, 6:UL94-V2, Nylon 6 | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type PCB Support | ||
Height 15.9mm | ||
Overall Height 26.1mm | ||
PCB Hole Diameter 4mm | ||
PCB Thickness 1.57mm | ||
Material Polyamide 66 | ||
Support Base Length 17.8mm | ||
Support Base Width 17.8mm | ||
Standards/Approvals RoHS, 6:UL94-V2, Nylon 6 | ||
- COO (Country of Origin):
- GB
RS PRO Adhesive Backed PCB Support, 26.1 mm Overall Height
RS PRO Adhesive Backed PCB Supports are designed to securely hold printed circuit boards (PCBs) in place without the need for chassis holes. Ideal for applications where drilling is not feasible, these supports provide a reliable and easy-to-install solution for mounting PCBs.
Features and Benefits
Adhesive Base: Provides a strong hold, eliminating the need for chassis holes
Simple to Install: Quick and easy installation process saves time
PCB Easily Installed and Removed: Facilitates maintenance and upgrades
Non-Locking Mechanism: Allows for quick removal and replacement of PCBs
Nylon 66 Material: Offers durability and resistance to wear
Applications
Electronics manufacturing
Prototyping and development
Consumer electronics
Industrial control systems
Additional Information
Simple to install
Material: Nylon 66
PCB Thickness Compatibility: 1.6 mm
PCB Hole Diameter: 4 mm
Support Base Dimensions: 17.8 x 17.8 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
相關連結
- RS PRO 15.9 mm High 26.1 mm High Polyamide 66 PCB Support for 4 mm PCB Hole, 17.8 mm 17.8 mm
- Essentra RLCBSR-10-01 BLANC 15.9 mm High 26.1 mm High Nylon PCB Support Pillar for 3.18 mm PCB Hole, 9.5 mm
- RS PRO 25.4 mm High 35.6 mm High Polyamide 66 PCB Support for 4 mm PCB Hole, 17.8 mm 17.8 mm
- RS PRO 12.7 mm High 22.9 mm High Polyamide 66 PCB Support for 4 mm PCB Hole, 17.8 mm 17.8 mm
- RS PRO 6.4 mm High 16.6 mm High Polyamide 66 PCB Support for 4 mm PCB Hole, 17.8 mm 17.8 mm
- RS PRO 4.8 mm High 15 mm High Polyamide 66 PCB Support for 4 mm PCB Hole, 17.8 mm 17.8 mm
- RS PRO 9.5 mm High 19.7 mm High Polyamide 66 PCB Support for 4 mm PCB Hole, 17.8 mm 17.8 mm
- Essentra LCBS-TF-M4-10-01 15.9 mm High 26.1 mm High Nylon PCB Support Pillar for 4 mm PCB Hole, 7.1 mm