RS PRO 6.4 mm High 16.6 mm High Polyamide 66 PCB Support for 4 mm PCB Hole, 17.8 mm 17.8 mm
- RS庫存編號:
- 304-137
- 製造商:
- RS PRO
可享批量折扣
查看批量定價選項小計(1 袋,共 50 件)*
TWD610.00
(不含稅)
TWD640.50
(含稅)
庫存資訊目前無法存取 - 請稍後再回來查看
單位 | 每單位 | 每袋* |
|---|---|---|
| 50 - 450 | TWD12.20 | TWD610.00 |
| 500 - 950 | TWD11.60 | TWD580.00 |
| 1000 + | TWD10.80 | TWD540.00 |
* 參考價格
- RS庫存編號:
- 304-137
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | PCB Support | |
| Height | 6.4mm | |
| Overall Height | 16.6mm | |
| PCB Hole Diameter | 4mm | |
| PCB Thickness | 1.57mm | |
| Material | Polyamide 66 | |
| Support Base Length | 17.8mm | |
| Support Base Width | 17.8mm | |
| Standards/Approvals | RoHS, Nylon 6, 6:UL94-V2 | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type PCB Support | ||
Height 6.4mm | ||
Overall Height 16.6mm | ||
PCB Hole Diameter 4mm | ||
PCB Thickness 1.57mm | ||
Material Polyamide 66 | ||
Support Base Length 17.8mm | ||
Support Base Width 17.8mm | ||
Standards/Approvals RoHS, Nylon 6, 6:UL94-V2 | ||
- COO (Country of Origin):
- CN
RS PRO Adhesive Backed PCB Support, 16.6 mm Height
This RS PRO adhesive backed PCB support is designed to securely hold printed circuit boards in place without the need for chassis holes. Its adhesive base simplifies installation, making it ideal for quick and efficient setups. The main benefit of this product is its ease of use and secure holding capability.
Features and Benefits
Adhesive Base: Removes the need for chassis holes, simplifying the installation process
Simple to Install: Quick and easy setup by hand without the need for installation tools
Releasable Locking Mechanism: Secures the PCB in place, allowing for easy adjustments and maintenance
Applications
Electronics manufacturing
Prototyping and development labs
PCB assembly lines
Additional Information
Simple to install
Made from durable Nylon 66
Suitable for PCB thickness of 1.57 mm
Support base dimensions: 17.8 x 17.8 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
相關連結
- RS PRO 6.4 mm High 16.6 mm High Polyamide 66 PCB Support for 4 mm PCB Hole, 17.8 mm 17.8 mm
- Essentra LCBSB-04-01A-RT 6.4 mm High 16.6 mm High Nylon PCB Support for 4 mm PCB Hole, 17.8 mm 17.8 mm
- RS PRO 15.9 mm High 26.1 mm High Polyamide 66 PCB Support for 4 mm PCB Hole, 17.8 mm 17.8 mm
- RS PRO 9.5 mm High 19.7 mm High Polyamide 66 PCB Support for 4 mm PCB Hole, 17.8 mm 17.8 mm
- RS PRO 4.8 mm High 15 mm High Polyamide 66 PCB Support for 4 mm PCB Hole, 17.8 mm 17.8 mm
- RS PRO 25.4 mm High 35.6 mm High Polyamide 66 PCB Support for 4 mm PCB Hole, 17.8 mm 17.8 mm
- RS PRO 12.7 mm High 22.9 mm High Polyamide 66 PCB Support for 4 mm PCB Hole, 17.8 mm 17.8 mm
- Essentra RLCBSR-04-01-BLANC 6.4 mm High 16.6 mm High Nylon PCB Support Pillar for 3.18 mm PCB Hole, 9.5 mm