RS PRO 4.8 mm High Polyamide 66 PCB Support for 4 mm PCB Hole
- RS庫存編號:
- 267-986
- 製造商:
- RS PRO
可享批量折扣
查看批量定價選項小計(1 包,共 20 件)*
TWD293.00
(不含稅)
TWD307.65
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 397 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
包 | 每包 | 每單位* |
|---|---|---|
| 1 - 4 | TWD293.00 | TWD14.65 |
| 5 - 9 | TWD270.00 | TWD13.50 |
| 10 + | TWD243.00 | TWD12.15 |
* 參考價格
- RS庫存編號:
- 267-986
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | PCB Support | |
| Height | 4.8mm | |
| PCB Hole Diameter | 4mm | |
| PCB Thickness | 1.8mm | |
| Material | Polyamide 66 | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type PCB Support | ||
Height 4.8mm | ||
PCB Hole Diameter 4mm | ||
PCB Thickness 1.8mm | ||
Material Polyamide 66 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
RS PRO PCB Support, 4.8mm Body Height
The RS PRO PCB Support is designed to securely hold printed circuit boards in place, offering a reliable solution for pre-drilled PCB and chassis applications. Made from UL-approved Nylon 66, this support is easy to install and remove by hand, eliminating the need for tools. Its double-locking design ensures stability, preventing accidental removal and maintaining the integrity of your electronic assemblies.
Features and Benefits
Material: UL94V-2 flame-rated, UL-approved Nylon 66, providing safety and compliance
Colour: Natural, blending seamlessly with various PCB designs
Easy to install without tools, saving time and effort during assembly
Double-locking design ensures that once inserted, the support cannot be accidentally removed, enhancing reliability
Certified halogen-free and RoHS compliant, meeting environmental and safety standards
Applications
Ideal for use in electronic assemblies, particularly in pre-drilled PCB and chassis applications where secure support is essential
Additional Information
The product is certified halogen-free and RoHS compliant, ensuring it meets key environmental and safety standards
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
相關連結
- RS PRO 4.8 mm High 15 mm High Polyamide 66 PCB Support for 4 mm PCB Hole, 17.8 mm 17.8 mm
- RS PRO 4.8 mm High 13.5 mm High Polyamide 66 PCB Support for 3.18 mm PCB Hole, 12.7 mm 12.7 mm
- RS PRO 4.8 mm High 8.5 mm High Polyamide 66 PCB Spacer for 3.2 mm PCB Hole
- RS PRO 19.1 mm High Polyamide 66 PCB Support for 4 mm PCB Hole
- Wurth Elektronik 709403000 9.5 mm High Polyamide 66 PCB Support Pillar for 4 mm PCB Hole
- Wurth Elektronik 709404000 12.7 mm High Polyamide 66 PCB Support Pillar for 4 mm PCB Hole
- Wurth Elektronik 709404500 15.9 mm High Polyamide 66 PCB Support Pillar for 4 mm PCB Hole
- RS PRO 25.4 mm High 35.6 mm High Polyamide 66 PCB Support for 4 mm PCB Hole, 17.8 mm 17.8 mm