RS PRO 4.8 mm High 13.5 mm High Polyamide 66 PCB Support for 3.18 mm PCB Hole, 12.7 mm 12.7 mm

享受批量購買折扣

額外添加500件可節省TWD300.00

查看批量定價選項

小計(1 袋,共 50 件)*

TWD595.00

(不含稅)

TWD625.00

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 1,100 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每袋*
節省
50 - 450TWD11.90TWD595.00-
500 - 950TWD11.30TWD565.00TWD300.00
1000 +TWD10.50TWD525.00TWD1,400.00

* 參考價格

RS庫存編號:
304-124
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

PCB Support

Overall Height

13.5mm

Height

4.8mm

PCB Hole Diameter

3.18mm

PCB Thickness

1.57mm

Material

Polyamide 66

Support Base Length

12.7mm

Support Base Width

12.7mm

Standards/Approvals

Nylon 6, 6:UL94-V2, RoHS

COO (Country of Origin):
CN

RS PRO Adhesive Base PCB Support, 13.5 mm Overall Height


The RS PRO Adhesive Base PCB Support offers a streamlined solution for mounting printed circuit boards without the need for chassis holes. This support is ideal for applications requiring secure yet easily removable PCB mounting, enhancing both efficiency and flexibility in electronic assemblies.

Features and Benefits


Adhesive Base: Removes the need for chassis holes, simplifying installation and reducing preparation time.

Releasable Locking Mechanism: Securely holds the PCB in place while allowing for easy removal, facilitating maintenance and adjustments.

Quick and Simple Installation: Can be installed by hand without the need for additional tools, saving time and effort.

Applications


Electronics manufacturing

Prototyping and development

Consumer electronics

Industrial control systems

Additional Information


Simple to install

Material: Made from durable Nylon 66, ensuring longevity and reliability in various environments.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。