HARTING SEK Standard Series Angled PCB Male Connector, 26 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS庫存編號:
- 738-075
- 製造零件編號:
- 09195267913
- 製造商:
- HARTING
N
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(100 件, 每包100個)*
TWD13,226.00
(不含稅)
TWD13,887.30
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年12月22日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋 | 每袋 | 每單位* |
|---|---|---|
| 1 + | TWD13,226.00 | TWD132.26 |
* 參考價格
- RS庫存編號:
- 738-075
- 製造零件編號:
- 09195267913
- 製造商:
- HARTING
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | HARTING | |
| Product Type | Male Connector | |
| Series | SEK Standard | |
| Pitch | 2.54mm | |
| Current | 1A | |
| Number of Contacts | 26 | |
| Housing Material | PBT | |
| Number of Rows | 2 | |
| Orientation | Angled | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | PCB-to-Cable | |
| Mount Type | PCB | |
| Contact Plating | Noble Metal over Nickel | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 2.9mm | |
| Mating Pin Length | 6.1mm | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 500V | |
| 選取全部 | ||
|---|---|---|
品牌 HARTING | ||
Product Type Male Connector | ||
Series SEK Standard | ||
Pitch 2.54mm | ||
Current 1A | ||
Number of Contacts 26 | ||
Housing Material PBT | ||
Number of Rows 2 | ||
Orientation Angled | ||
Shrouded/Unshrouded Shrouded | ||
Connector System PCB-to-Cable | ||
Mount Type PCB | ||
Contact Plating Noble Metal over Nickel | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 2.9mm | ||
Mating Pin Length 6.1mm | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 500V | ||
- COO (Country of Origin):
- RO
The HARTING male connector is designed for PCB to cable applications, providing a reliable and Durable connection with predetermined functional characteristics. Its insulation displacement contacts pierce the cable insulation, ensuring a gastight connection that enhances performance and longevity.
Features & Benefits
Male connector offers a secure connection for PCB to cable applications
Reflow soldering termination ensures efficient and reliable assembly
Rated current of 1 A supports various low-power applications
26 contacts provide ample connectivity for complex circuits
Angled orientation facilitates space-saving installations
Copper alloy construction enhances conductivity and durability
Noble metal over Ni plating on the mating side improves corrosion resistance
Thermoplastic resin housing withstands high temperatures up to 125 °C
Compliant with IEC 60603-13 standards for reliable performance
RoHS and UL certified for safety and environmental compliance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What is the rated voltage for this product?
The rated voltage for this connector is 500 V.
What is the maximum operating temperature?
The maximum operating temperature is 125 °C.
Is this product RoHS compliant?
Yes, this product is RoHS compliant.
相關連結
- HARTING SEK Standard Series Angled PCB Male Connector 2.54 mm Pitch Shrouded
- HARTING SEK Low-Profile Series Angled PCB Male Connector 2.54 mm Pitch Shrouded
- HARTING SEK Standard Series Angled PCB Male Connector 2.54 mm Pitch Shrouded
- HARTING SEK Standard Series Angled PCB Male Connector 2.54 mm Pitch Shrouded
- HARTING SEK Standard Series Angled PCB Male Connector 2.54 mm Pitch Shrouded
- HARTING SEK Standard Series Angled PCB Male Connector 2.54 mm Pitch Shrouded
- HARTING SEK Standard Series Angled PCB Male Connector 2.54 mm Pitch Shrouded
- HARTING SEK Standard Series Angled PCB Male Connector 2.54 mm Pitch Shrouded
