HARTING SEK Standard Series Angled PCB Male Connector, 64 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 袋,共 50 件)*

TWD13,870.00

(不含稅)

TWD14,563.50

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2026年12月21日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋
每袋
每單位*
1 +TWD13,870.00TWD277.40

* 參考價格

RS庫存編號:
738-838
製造零件編號:
09185647901
製造商:
HARTING
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

HARTING

Product Type

Male Connector

Series

SEK Standard

Current

1A

Pitch

2.54mm

Number of Contacts

64

Housing Material

PBT

Number of Rows

2

Orientation

Angled

Shrouded/Unshrouded

Shrouded

Mount Type

PCB

Connector System

PCB-to-Cable

Contact Plating

Noble Metal over Nickel

Contact Material

Copper Alloy

Termination Type

Solder

Row Pitch

2.54mm

Minimum Operating Temperature

-55°C

Tail Pin Length

4.5mm

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94 V-0

Mating Pin Length

6.1mm

Voltage

500V

COO (Country of Origin):
RO
The HARTING SEK-18 SV MA STD ANG45 RLG 64P PL3 is a male connector designed for PCB to cable applications. It features insulation displacement contacts that pierce the cable insulation, ensuring a Durable and gas-tight connection. This connector is suitable for various industrial applications, providing reliable performance in demanding environments.

Features & Benefits


Male connector ensures compatibility with various cable types

Wave soldering termination allows for efficient assembly

Rated current of 1 A supports low-power applications

64 contacts provide ample connectivity options

Angled orientation facilitates space-saving installations

Copper alloy contacts enhance conductivity and durability

Noble metal over Ni plating improves corrosion resistance

Thermoplastic resin (PBT) housing offers thermal stability

Maximum operating temperature of 125 °C ensures reliability in high-heat environments

Compliant with multiple standards including RoHS and IEC 60603-13

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Integrated into industrial networking environments

What is the rated voltage for this product?


The rated voltage for this connector is 500 V.

What is the maximum operating temperature?


The maximum operating temperature is 125 °C.

Is this product RoHS and REACH compliant?


Yes, this product is RoHS compliant and meets relevant standards.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。