Hama Monitor Arm, Max 35 in Monitor, 1 Supported Display(s) Extension Arm

小計(1 件)*

TWD6,087.00

(不含稅)

TWD6,391.35

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD6,087.00

* 參考價格

RS庫存編號:
238-6138
製造零件編號:
118497
製造商:
Hama
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Hama

Product Type

Monitor Arm

Extension Arm

Yes

Maximum Screen Size

35in

VESA Configurations

75 x75 mm or 100 x 100 mm

Maximum Load

15kg

Supported Number of Displays

1

Depth

57.83cm

Width

11.5cm

Height

65.65cm

COO (Country of Origin):
CN
The Hama monitor arm has maximum load capacity of 15 kg and used for installation of a TFT/LCD/LED monitor with a screen diagonal of 13" - 35" (33 - 89 cm). Tested for exacting stress, stability and functional tests guarantee high quality standards. The screen can be ideally adapted to sitting position due to continuous height adjustment (max. 58.5 cm). Easy fix system for easy and continuous adjustment of the screen. Cable manager provides organisation and necessary strain relief.

Integrated high-performance pneumatic spring for vertical, fully adjustable orientation

Swivel arms for maximum rotation

Removable VESA plate for easy mounting

Compatible for screens up to VESA 100 x 100

Up to +/45° continuous tilt

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。