Hama Monitor Arm, Max 32 in Monitor, 1 Supported Display(s) Extension Arm
- RS庫存編號:
- 238-6131
- 製造零件編號:
- 118490
- 製造商:
- Hama
小計(1 件)*
TWD2,175.00
(不含稅)
TWD2,283.75
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 12 件準備從其他地點送貨
- 加上 1 件從 2026年6月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD2,175.00 |
* 參考價格
- RS庫存編號:
- 238-6131
- 製造零件編號:
- 118490
- 製造商:
- Hama
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Hama | |
| Product Type | Monitor Arm | |
| Extension Arm | Yes | |
| Maximum Screen Size | 32in | |
| VESA Configurations | 75 x75 mm or 100 x 100 mm | |
| Maximum Load | 10kg | |
| Supported Number of Displays | 1 | |
| Depth | 14.51cm | |
| Height | 40.64cm | |
| Width | 42.88cm | |
| 選取全部 | ||
|---|---|---|
品牌 Hama | ||
Product Type Monitor Arm | ||
Extension Arm Yes | ||
Maximum Screen Size 32in | ||
VESA Configurations 75 x75 mm or 100 x 100 mm | ||
Maximum Load 10kg | ||
Supported Number of Displays 1 | ||
Depth 14.51cm | ||
Height 40.64cm | ||
Width 42.88cm | ||
- COO (Country of Origin):
- CN
The Hama monitor arm has maximum load capacity of 10 kg and used for installation of a TFT/LCD/LED monitor with a screen diagonal of 33 to 89 cm (13" to 32"). The screen can be perfectly adapted to sitting position (total height max. 40 cm). The retaining system keeps workplace tidy and allows to work ergonomically. Easy fix system for easy and continuous adjustment of the screen. Cable manager provides organisation and necessary strain relief. This arm comes with mounting hardware, 1 foam pad and 1 installation guide.
360° rotation of the screen for horizontal or vertical orientation
Swivel arms for maximum rotation
Compatible for screens up to VESA 100x100
Up to +45°/-45° continuous tilt
Extendable up to 20.2 cm
pivot able up to 180° on 3 hinges
Table fastening with clamping screw (table top thickness max. 8.5 cm)
相關連結
- Hama Monitor Arm 1 Supported Display(s) Extension Arm
- Hama Monitor Arm 3 Supported Display(s) Extension Arm
- Hama Monitor Arm 2 Supported Display(s) Extension Arm
- Hama Monitor Arm 2 Supported Display(s) Extension Arm
- Hama Monitor Arm 2 Supported Display(s) Extension Arm
- Hama Monitor Arm 1 Supported Display(s)
- Fellowes Monitor Arm 2 Supported Display(s) Extension Arm
- Fellowes Monitor Arm 1 Supported Display(s) Extension Arm