Hama Monitor Arm, Max 81 cm Monitor, 2 Supported Display(s) Extension Arm
- RS庫存編號:
- 238-6139
- 製造零件編號:
- 118498
- 製造商:
- Hama
小計(1 件)*
TWD8,872.00
(不含稅)
TWD9,315.60
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 2 件從 2026年6月15日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD8,872.00 |
* 參考價格
- RS庫存編號:
- 238-6139
- 製造零件編號:
- 118498
- 製造商:
- Hama
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Hama | |
| Product Type | Monitor Arm | |
| Extension Arm | Yes | |
| Maximum Screen Size | 81cm | |
| VESA Configurations | 75 x75 mm or 100 x 100 mm | |
| Maximum Load | 12kg | |
| Supported Number of Displays | 2 | |
| Height | 54.29cm | |
| Width | 90.33cm | |
| Depth | 12.9cm | |
| 選取全部 | ||
|---|---|---|
品牌 Hama | ||
Product Type Monitor Arm | ||
Extension Arm Yes | ||
Maximum Screen Size 81cm | ||
VESA Configurations 75 x75 mm or 100 x 100 mm | ||
Maximum Load 12kg | ||
Supported Number of Displays 2 | ||
Height 54.29cm | ||
Width 90.33cm | ||
Depth 12.9cm | ||
- COO (Country of Origin):
- CN
The Hama monitor arm has maximum load capacity of 12 kg and used for the installation of 2 TFT/LCD/LED monitors with a screen diagonal of 33 to 81 cm (13" to 32"). Tested for exacting stress, stability and functional tests guarantee high quality standards. The screen can be ideally adapted to sitting position due to continuous height adjustment (max. 57 cm). Easy fix system for easy and continuous adjustment of the screen. Cable manager provides organisation and necessary strain relief.
Integrated high-performance pneumatic spring for vertical, fully adjustable orientation
Swivel arms for maximum rotation
Removable VESA plate for easy mounting
Supplied foam protects your table from scratches
Compatible with screens up to VESA 100 x 100
Up to +/- 45° continuous tilt
相關連結
- Hama Monitor Arm 2 Supported Display(s) Extension Arm
- Hama Monitor Arm 1 Supported Display(s) Extension Arm
- Hama Monitor Arm 3 Supported Display(s) Extension Arm
- Hama Monitor Arm 2 Supported Display(s) Extension Arm
- Hama Monitor Arm 1 Supported Display(s) Extension Arm
- Hama Monitor Arm 1 Supported Display(s)
- RS PRO Monitor Arm Monitor Mount, 1 Supported Display(s) Extension Arm
- Roline Monitor Arm, 1 Supported Display(s) Extension Arm