Durable Monitor Arm, Max 27 in Monitor, 1 Supported Display(s)

小計(1 件)*

TWD3,157.00

(不含稅)

TWD3,314.85

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 加上 2 件從 2026年6月12日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD3,157.00

* 參考價格

RS庫存編號:
341-670
製造零件編號:
509423
製造商:
Durable
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Durable

Product Type

Monitor Arm

Maximum Screen Size

27in

VESA Configurations

75 x 75 mm

Maximum Load

8kg

Supported Number of Displays

1

Width

429mm

Depth

100mm

Height

448mm

豁免

COO (Country of Origin):
CN
The Durable Monitor mount for a single screen includes flexible mounting options with both bolt through fixing and a table clamp. The height, tilt, and position of the monitor can be easily adjusted for ergonomic working. It can rotate 360° to switch between portrait and landscape mode, and the arm can be extended up to 43 cm with three joints, swivelling up to 180° for optimal positioning.

Stepless height adjustment of the screen on a 45 cm high column

Universal VESA mount

For standard monitors up to 27 inch and up to 8 kg

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。