Fellowes Monitor Arm, Max 27 in Monitor, 2 Supported Display(s) Extension Arm
- RS庫存編號:
- 270-2324
- Distrelec 貨號:
- 302-52-215
- 製造零件編號:
- 8043701
- 製造商:
- Fellowes
小計(1 件)*
TWD2,547.00
(不含稅)
TWD2,674.35
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 18 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD2,547.00 |
* 參考價格
- RS庫存編號:
- 270-2324
- Distrelec 貨號:
- 302-52-215
- 製造零件編號:
- 8043701
- 製造商:
- Fellowes
規格
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Fellowes | |
| Product Type | Monitor Arm | |
| Extension Arm | Yes | |
| Maximum Screen Size | 27in | |
| VESA Configurations | 75 x75 mm or 100 x 100 mm | |
| Maximum Load | 8kg | |
| Supported Number of Displays | 2 | |
| Depth | 31.6cm | |
| Height | 46.5cm | |
| Weight | 4.78kg | |
| Width | 80.5cm | |
| Standards/Approvals | EN ISO 9241-5 | |
| 選取全部 | ||
|---|---|---|
品牌 Fellowes | ||
Product Type Monitor Arm | ||
Extension Arm Yes | ||
Maximum Screen Size 27in | ||
VESA Configurations 75 x75 mm or 100 x 100 mm | ||
Maximum Load 8kg | ||
Supported Number of Displays 2 | ||
Depth 31.6cm | ||
Height 46.5cm | ||
Weight 4.78kg | ||
Width 80.5cm | ||
Standards/Approvals EN ISO 9241-5 | ||
不相容
- COO (Country of Origin):
- CN
The Fellowes freestanding dual horizontal monitor arm is quickly adjusts to create a comfortable workspace to reduce your risk of eye, neck and back strain. Opt for pure simplicity with our free standing monitor arm range.
Independently tested to meet ergonomic requirements
Increase your productivity with dual screen working
相關連結
- Fellowes Monitor Arm 3 Supported Display(s) Extension Arm
- Fellowes Monitor Arm 2 Supported Display(s) Extension Arm
- Fellowes Monitor Arm 1 Supported Display(s) Extension Arm
- Fellowes Monitor Arm 2 Supported Display(s) Extension Arm
- Fellowes Monitor Arm 1 Supported Display(s) Extension Arm
- Fellowes Monitor Arm 2 Supported Display(s) Extension Arm
- Hama Monitor Arm 3 Supported Display(s) Extension Arm
- Durable Monitor Arm 2 Supported Display(s) Extension Arm