Durable Monitor Arm, Max 32 in Monitor, 1 Supported Display(s)
- RS庫存編號:
- 341-668
- 製造零件編號:
- 509623
- 製造商:
- Durable
小計(1 件)*
TWD5,682.00
(不含稅)
TWD5,966.10
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 1 件從 2026年6月15日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD5,682.00 |
* 參考價格
- RS庫存編號:
- 341-668
- 製造零件編號:
- 509623
- 製造商:
- Durable
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Durable | |
| Product Type | Monitor Arm | |
| Maximum Screen Size | 32in | |
| VESA Configurations | 75 x 75 mm | |
| Maximum Load | 8kg | |
| Supported Number of Displays | 1 | |
| Width | 530mm | |
| Height | 450mm | |
| Depth | 108mm | |
| 選取全部 | ||
|---|---|---|
品牌 Durable | ||
Product Type Monitor Arm | ||
Maximum Screen Size 32in | ||
VESA Configurations 75 x 75 mm | ||
Maximum Load 8kg | ||
Supported Number of Displays 1 | ||
Width 530mm | ||
Height 450mm | ||
Depth 108mm | ||
豁免
- COO (Country of Origin):
- CN
The Durable Monitor mount with a flexible arm is designed for a single screen and offers versatile mounting options with both bolt through fixing and a table clamp. The height, tilt and position of the monitor can be easily adjusted to promote ergonomic working. The spring can be individually adjusted for effortless positioning, allowing the arm to be placed in the desired position with ease.
Can be rotated 90° for working in portrait or landscape mode
Universal VESA mount
For standard monitors up to 32 inch and 8 kg
Adjustable display which can be locked in place
相關連結
- Durable Monitor Arm 2 Supported Display(s)
- Durable Monitor Arm 1 Supported Display(s) Extension Arm
- Durable Monitor Arm 2 Supported Display(s) Extension Arm
- Durable Monitor Arm 2 Supported Display(s)
- Durable Monitor Arm 1 Supported Display(s)
- Durable Monitor Arm, 1 Supported Display(s)
- Fellowes Monitor Arm 2 Supported Display(s) Extension Arm
- Fellowes Monitor Arm 1 Supported Display(s) Extension Arm