Gossen Metrawatt M694B PAT Tester, Electrical, Medical, Welding Test Type

小計(1 件)*

TWD246,151.00

(不含稅)

TWD258,458.55

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD246,151.00

* 參考價格

RS庫存編號:
645-154
製造零件編號:
M694B
製造商:
Gossen Metrawatt
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Gossen Metrawatt

Tester Type

Safety Tester

Product Type

PAT Tester

Test Type

Electrical, Medical, Welding

Power Source

230 V ac

Model Number

M694B

Minimum Supply Voltage

90V ac

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Standards/Approvals

IEC 62353, EN 50678, IEC 61000-3-2 B, VDE 0702, EN 62368, EN 61000-4-8, VDE 0544-4, DIN EN 61326-1, EN 61000-4-2, DIN EN 61326-2-2, EN 60974-4, EN 61000-4-11, EN 61000-4-3, EN 62911, SNR 462638, EN 61000-4-4, IEC 61000-3-3 B, EN 62353, IEC 60974-4, VDE 0701, VDE 0868-1, IEC 62911, EN 61000-4-6, VDE 0751-1, NEN 3140, VDE 0868-911, ÖVE E 8701, EN 50699, IEC 62368, EN 61000-4-5, EN 55011 B

Maximum Supply Voltage

264V ac

COO (Country of Origin):
DE

Gossen-Metrawatt Pat Tester, 230V Power Source, 90 to 264V Supply Voltage - M694B


This PAT tester is a safety testing instrument designed for evaluation of electrical, medical and welding equipment across varied supply conditions. It operates from standard mains and accommodates a broad input range suited to diverse site voltages. The unit is intended for routine verification and functional safety assessments where portable safety testing is required.

Features and Benefits:


• *Made in Germany
• 90 to 264V Supply Voltage ensures operation on varied mains supplies
• 230V Power Source provides standard mains compatibility
• IEC 62353 compliance supports medical equipment safety testing
• IEC 60974-4 alignment enables welding equipment assessments
• VDE 0702 conformity facilitates electrical appliance inspections

Applications


• Used for periodic checks of medical devices in maintenance departments
• Suitable for safety verification of welding machines on site
• Can be used for portable PAT testing across varied work sites

What environmental limits affect on-site use?


It functions within an ambient range from 0°C to 40°C.

Which standards enable its use with electrical appliances?


It meets VDE 0702 and relevant EN and IEC standards required for appliance testing.

Is it appropriate for medical equipment assessments?


Yes, it adheres to IEC 62353 enabling tests specific to medical device safety.

Can it handle interference and immunity conditions in industrial settings?


The unit complies with multiple EN/IEC electromagnetic compatibility standards covering immunity and emissions.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。