Gossen Metrawatt M694H PAT Tester, Class II Test Type

小計(1 件)*

TWD567,457.00

(不含稅)

TWD595,829.85

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD567,457.00

* 參考價格

RS庫存編號:
431-755
製造零件編號:
M694H
製造商:
Gossen Metrawatt
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Gossen Metrawatt

Product Type

PAT Tester

Tester Type

Electrical Test

Test Type

Class II

Testing Method

Automatic

Power Source

Mains

Model Number

M694H

Battery Type

Lithium

Minimum Supply Voltage

90V ac

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Weight

2.5kg

Width

150mm

Standards/Approvals

IEC 62353 AND DIN EN 50699 AND DIN EN 50678, IEC 60601

Height

145mm

Length

295mm

Maximum Supply Voltage

264V ac

豁免

COO (Country of Origin):
DE

Gossen-Metrawatt Pat Tester, Lithium Battery, 90 to 264V supply voltage - M694H


This PAT tester is an electrical testing instrument designed for automatic portable PAT assessments on a range of Class II equipment. It operates from the mains supply across a wide input span and is intended for use in environments where temperature and mobility are factors. The unit supports testing methods and standards applicable to routine safety checks, including provisions for medical-device testing.

Features and Benefits:


• *Made in Germany
• Automatic testing method improves inspection consistency and speed
• Lithium power source reduces downtime during portable use
• Wide input span enables operation from 90 to 264 V AC supplies
• Tests Class II items to address double‑insulated equipment needs
• Operates across 0 to 40 °C to suit varied indoor temperature ranges

Applications


• Suitable for electrical safety checks in clinical environments
• Ideal for portable asset testing and maintenance rounds
• Used with appliances requiring Class II verification
• Can be used for compliance testing to specific European standards

What standards does it support for electrical safety verification?


It is compliant with IEC 62353, DIN EN 50699, DIN EN 50678 and IEC 60601.

What are the device’s physical handling characteristics?


The instrument is Compact and lightweight at 2.5 kg for easy transport and field deployment.

How is the instrument powered during site inspections?


It runs from the mains and incorporates a lithium battery for portable operation.

What environmental conditions are acceptable for operation?


It is specified for use between 0 °C and 40 °C ambient temperature.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。