小計(1 件)*
TWD3,814.00
(不含稅)
TWD4,004.70
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年11月16日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD3,814.00 |
* 參考價格
- RS庫存編號:
- 215-4098
- 製造零件編號:
- K33-CPA
- 製造商:
- Omron
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Omron | |
| Product Type | Communication Module | |
| For Use With | Communications | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Omron | ||
Product Type Communication Module | ||
For Use With Communications | ||
Standards/Approvals RoHS | ||
The Omron k33-cpa is a process indicator ideally for discriminating and displaying measurements for voltage/current signals. It is capable of high-speed sampling at 50 times per second(20 ms).it is easy-to-set two-point scaling allows conversion and displ
It Provides an input sampling cycle at least three times faster than earlier models at 50 times/second
The measurement value display can be set to switch between red and green in accordance with the status of comparative outputs