小計(1 件)*
TWD3,296.00
(不含稅)
TWD3,460.80
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2027年1月18日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD3,296.00 |
* 參考價格
- RS庫存編號:
- 611-7665
- 製造零件編號:
- K33-A
- 製造商:
- Omron
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Omron | |
| Accessory Type | Programming Kit | |
| Product Type | Switch Accessory | |
| Standards/Approvals | EN61326:1997, A1:1998, A2:2001, CE, NEMA 4X (), EN61010-1 (IEC61010-1), CSA C22.2 No. 1010.1, UL61010C-1 | |
| Series | K3HB | |
| 選取全部 | ||
|---|---|---|
品牌 Omron | ||
Accessory Type Programming Kit | ||
Product Type Switch Accessory | ||
Standards/Approvals EN61326:1997, A1:1998, A2:2001, CE, NEMA 4X (), EN61010-1 (IEC61010-1), CSA C22.2 No. 1010.1, UL61010C-1 | ||
Series K3HB | ||
- COO (Country of Origin):
- JP
Accessories for Omron K3HB Series
For use with the K3HB series panel meters. Options include sensor power supply, relay and linear outputs and auxiliary input cards with functions depending on the meter chosen. These allow you to tailor the meter to your application requirements.
Easy to plug in option cards
One card per slot
10Vdc power supply for weighing meter (K3HB-V)
Event inputs option – with up to 5 operations depends on model
Omron K3HB Series
This new range of Process Panel Meters replaces the K3N Series. K3HB series consists of process, temperature, weighing and linear sensor indicators. These indicators with analogue inputs or pulse inputs feature a clear and easy-to-use colour-change display and all have IP66 housing. Extra functionality can be added using option boards (3 maximum).
Dimensions: 101.2 x 112 x 48 mm. Panel cut-out: 92 x 45 mm
Note
Not compatible with K3N panel meters
相關連結
- Omron Programming Kit For Use With Communications
- Omron Programming Kit For Use With K3HB Digital Indicator
- Omron Programming Software Programming Software Software Windows
- Omron For Use With Communications
- Schneider Electric Programming Device Kit For Use With IHP, IC
- Omron FH-UMAI1 Programming Key
- Muller Programming Kit For Use With SC 83.X0 Pro Series
- Omron Power Supply For Use With ULYS MD80