Edding Black 800 μm Extra Fine Tip Paint Marker Pen for use with Plastic, Glass, Metal

小計(1 盒,共 10 件)*

TWD2,099.00

(不含稅)

TWD2,203.95

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 加上 40 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱
每盒
每單位*
1 +TWD2,099.00TWD209.90

* 參考價格

RS庫存編號:
625-784
製造零件編號:
RS-4-780001
製造商:
Edding
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Edding

Product Type

Paint Marker Pen

Paint Colour

Black

Compatible Materials

Plastic, Glass, Metal

Point Thickness

800μm

Tip Size

Extra Fine

High Temperature

Yes

Waterproof

Yes

Maximum Operating Temperature

400°C

Standards/Approvals

No

Trade Name

Edding 780

豁免

COO (Country of Origin):
JP
The Edding Paint Marker is designed for fine-lined, highly opaque, and permanent labelling on dark and transparent materials such as metal, glass, and plastic. It features a metal-framed plastic nib with a precise 0.8 mm stroke width, ideal for detailed marking. The quick-drying, paint-like ink is weatherproof, extremely lightfast, and wear-resistant, with heat resistance up to 400 °C.

Extra fine stroke

Long lasting indoors and outdoors

Visible marking even in compromised lighting conditions

Foil seal ensures the product is unused when purchased

Intensive colours

Broad colour assortment

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。