Edding Yellow 2 mm Fine Tip Paint Marker Pen for use with Plastic, Glass, Metal
- RS庫存編號:
- 625-783
- 製造零件編號:
- RS-4-751005
- 製造商:
- Edding
小計(1 盒,共 10 件)*
TWD1,913.00
(不含稅)
TWD2,008.65
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 105 件從 2026年11月16日 起發貨
- 加上 38 件從 2026年12月04日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱 | 每盒 | 每單位* |
|---|---|---|
| 1 + | TWD1,913.00 | TWD191.30 |
* 參考價格
- RS庫存編號:
- 625-783
- 製造零件編號:
- RS-4-751005
- 製造商:
- Edding
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Edding | |
| Paint Colour | Yellow | |
| Product Type | Paint Marker Pen | |
| Compatible Materials | Plastic, Glass, Metal | |
| Point Thickness | 2mm | |
| Tip Size | Fine | |
| High Temperature | Yes | |
| Waterproof | Yes | |
| Maximum Operating Temperature | 400°C | |
| Standards/Approvals | No | |
| Trade Name | Edding 751 | |
| 選取全部 | ||
|---|---|---|
品牌 Edding | ||
Paint Colour Yellow | ||
Product Type Paint Marker Pen | ||
Compatible Materials Plastic, Glass, Metal | ||
Point Thickness 2mm | ||
Tip Size Fine | ||
High Temperature Yes | ||
Waterproof Yes | ||
Maximum Operating Temperature 400°C | ||
Standards/Approvals No | ||
Trade Name Edding 751 | ||
豁免
- COO (Country of Origin):
- JP
The Edding Paint Marker provides highly opaque, permanent labelling on dark and transparent materials like metal, glass, and plastic. It features a round nib with a 1 to 2 mm stroke width for detailed and precise marking. The quick-drying, paint-like ink is weatherproof, extremely lightfast, and wear-resistant, with heat resistance up to 400 °C and visibility maintained even at temperatures up to 1000 °C.
Long lasting indoors and outdoors
Visible marking even in compromised lighting conditions
Foil seal ensures the product is unused when purchased
Intensive colours
Broad colour assortment
相關連結
- Edding Blue 2 mm Fine Tip Paint Marker Pen for use with Plastic Metal
- Edding Red 2 mm Fine Tip Paint Marker Pen for use with Plastic Metal
- Edding Black 2 mm Fine Tip Paint Marker Pen for use with Plastic Metal
- Edding Yellow 2 mm Fine Tip Paint Marker Pen for use with Plastic Metal
- Edding White 2 mm Fine Tip Paint Marker Pen for use with Plastic Metal
- Edding White 800 μm Extra Fine Tip Paint Marker Pen for use with Plastic Metal
- Edding Black 800 μm Extra Fine Tip Paint Marker Pen for use with Plastic Metal
- Edding Fine Tip White Marker Pen