Edding Green 4 mm Paint Marker Pen for use with Plastic, Glass, Metal
- RS庫存編號:
- 625-775
- 製造零件編號:
- RS-4-750004
- 製造商:
- Edding
小計(1 盒,共 10 件)*
TWD1,983.00
(不含稅)
TWD2,082.15
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 84 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱 | 每盒 | 每單位* |
|---|---|---|
| 1 + | TWD1,983.00 | TWD198.30 |
* 參考價格
- RS庫存編號:
- 625-775
- 製造零件編號:
- RS-4-750004
- 製造商:
- Edding
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Edding | |
| Paint Colour | Green | |
| Product Type | Paint Marker Pen | |
| Compatible Materials | Plastic, Glass, Metal | |
| Point Thickness | 4mm | |
| High Temperature | Yes | |
| Waterproof | Yes | |
| Maximum Operating Temperature | 400°C | |
| Standards/Approvals | No | |
| Trade Name | Edding 750 | |
| 選取全部 | ||
|---|---|---|
品牌 Edding | ||
Paint Colour Green | ||
Product Type Paint Marker Pen | ||
Compatible Materials Plastic, Glass, Metal | ||
Point Thickness 4mm | ||
High Temperature Yes | ||
Waterproof Yes | ||
Maximum Operating Temperature 400°C | ||
Standards/Approvals No | ||
Trade Name Edding 750 | ||
豁免
- COO (Country of Origin):
- JP
The Edding Paint Marker is designed for highly opaque and permanent labelling on dark and transparent materials such as metal, glass, and plastic. The quick-drying, paint-like ink is weatherproof, extremely lightfast, wear-resistant, and heat-resistant up to 400 °C. The marker has a high-quality aluminium barrel, uses low-odour ink without added toluene or xylene, and is refillable with suitable spare nibs. Its ideal for durable, long-lasting markings in professional and creative applications.
Long lasting indoors and outdoors
Visible marking even in compromised lighting conditions
Foil seal ensures the product is unused when purchased
Intensive colours
Broad colour assortment
相關連結
- Edding Red 4 mm Paint Marker Pen for use with Plastic Metal
- Edding Black 4 mm Paint Marker Pen for use with Plastic Metal
- Edding Yellow 4 mm Paint Marker Pen for use with Plastic Metal
- Edding Blue 4 mm Paint Marker Pen for use with Plastic Metal
- Edding White 4 mm Paint Marker Pen for use with Plastic Metal
- Edding Orange 4 mm Paint Marker Pen for use with Plastic Metal
- Edding Green 4 mm Paint Marker Pen for use with Plastic Metal
- Edding Blue 2 mm Fine Tip Paint Marker Pen for use with Plastic Metal