Tesa Transparent 4124 Packing Tape, 66 m x 50mm
- RS庫存編號:
- 664-904
- 製造零件編號:
- 57176-00000-09
- 製造商:
- Tesa
小計(1 件)*
TWD538.00
(不含稅)
TWD564.90
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 96 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD538.00 |
* 參考價格
- RS庫存編號:
- 664-904
- 製造零件編號:
- 57176-00000-09
- 製造商:
- Tesa
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Tesa | |
| Product Type | Packing Tape | |
| Backing Material | Polyvinyl Chloride Film | |
| Width | 50mm | |
| Length | 66m | |
| Thickness | 65μm | |
| Colour | Transparent | |
| Dispenser Type | Hand Dispenser | |
| Adhesive Material | Water Based Acrylic | |
| Tensile Strength | 35N/cm | |
| Trade Name | 4124 | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Tesa | ||
Product Type Packing Tape | ||
Backing Material Polyvinyl Chloride Film | ||
Width 50mm | ||
Length 66m | ||
Thickness 65μm | ||
Colour Transparent | ||
Dispenser Type Hand Dispenser | ||
Adhesive Material Water Based Acrylic | ||
Tensile Strength 35N/cm | ||
Trade Name 4124 | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- DE
The Tesa Ultra strong tape is a heavy duty packaging tape. It is equipped for demanding applications calling for the extra security of a highly tear proof tape.
Highly tear proof PVC backing
Natural rubber adhesive ensures excellent adhesion
High sealing security
For packaging and bundling of heavy goods
相關連結
- Tesa Transparent 4124 Packing Tape, 66 m x 50mm
- Tesa Transparent Packing Tape, 66 m x 50mm
- Tesa White 66 m
- Tesa Transparent TESAPACK Packing Tape, 66 m x 50mm
- Tesa Transparent 58640 Packing Tape, 66 m x 50mm
- Tesa Transparent 60400 Packing Tape, 66 m x 50mm
- Tesa Transparent 4124 Packing Tape, 66 m x 12mm
- Tesa White 4124 Packing Tape, 66 m x 50mm