Tesa Brown 4024 Packing Tape, 100 m x 50mm

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 件)*

TWD348.00

(不含稅)

TWD365.40

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 23 件準備從其他地點送貨
  • 加上 22 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD348.00

* 參考價格

RS庫存編號:
646-901
製造零件編號:
04024-00045-04
製造商:
Tesa
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Tesa

Product Type

Packing Tape

Backing Material

Polypropylene

Width

50mm

Length

100m

Thickness

52μm

Colour

Brown

Dispenser Type

Hand Dispenser

Elongation at Break

140%

Adhesive Material

Acrylic

Adhesion Strength

3N/cm

Trade Name

4024

Tensile Strength

45N/cm

Standards/Approvals

No

豁免

COO (Country of Origin):
IT
The Tesa Universal carton sealing tape has PP backing coated with a special high-tack water-based acrylic adhesive. This tape provides excellent initial tack for quick and secure sealing right after application. It offers strong adhesion and reliable performance across various surfaces. Ideal for fast and effective sealing tasks.

Low noise unwinding

Excellent ageing resistance

It can be used on all common hand dispensers and machines

As the product is chlorine free and based on derivatives of mineral oil only, the disposal by heat treatment is environmental friendly

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。