Tesa Brown 4024 Universal Carton Sealing Tape, 1 km x 50mm
- RS庫存編號:
- 207-817
- 製造零件編號:
- 04024-00006-04
- 製造商:
- Tesa
小計(1 件)*
TWD2,112.00
(不含稅)
TWD2,217.60
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 6 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD2,112.00 |
* 參考價格
- RS庫存編號:
- 207-817
- 製造零件編號:
- 04024-00006-04
- 製造商:
- Tesa
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Tesa | |
| Product Type | Universal Carton Sealing Tape | |
| Backing Material | Polypropylene | |
| Width | 50mm | |
| Length | 1km | |
| Thickness | 50μm | |
| Colour | Brown | |
| Elongation at Break | 140% | |
| Adhesive Material | Acrylic | |
| Tensile Strength | 45N/cm | |
| Adhesion Strength | 2.5N/cm | |
| Trade Name | 4024 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Tesa | ||
Product Type Universal Carton Sealing Tape | ||
Backing Material Polypropylene | ||
Width 50mm | ||
Length 1km | ||
Thickness 50μm | ||
Colour Brown | ||
Elongation at Break 140% | ||
Adhesive Material Acrylic | ||
Tensile Strength 45N/cm | ||
Adhesion Strength 2.5N/cm | ||
Trade Name 4024 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- IT
The Tesa Sealing tape has features an PP backing coated with a high tack water based acrylic adhesive. The well balanced tack and high shear resistance of the adhesive secures a good sealing immediately after application.
Low noise unwinding
Excellent ageing resistance
Perfect for manual tape application
相關連結
- Tesa Brown 4024 Universal Carton Sealing Tape, 100 m x 50mm
- Tesa Brown 4024 Universal Carton Sealing Tape, 132 m x 50mm
- Tesa Brown 4024 Packing Tape, 66 m x 38mm
- Tesa Brown 4024 Packing Tape, 66 m x 75mm
- Tesa Brown 4024 Packing Tape, 66 m x 50mm
- Tesa Brown 4024 Packing Tape, 100 m x 50mm
- Tesa Transparent 4089 Carton Sealing Tape, 1 km x 50mm
- Tesa Brown 4089 Carton Sealing Tape, 100 m x 48mm