Broadcom HCNW2611-500E Optocoupler, Surface, 8-Pin DIP

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加3750件可節省TWD8,250.00

查看批量定價選項

小計(1 卷,共 750 件)*

TWD56,325.00

(不含稅)

TWD59,145.00

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 750 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每卷*
節省
750 - 3000TWD75.10TWD56,325.00-
3750 +TWD72.90TWD54,675.00TWD8,250.00

* 參考價格

RS庫存編號:
174-3639
製造零件編號:
HCNW2611-500E
製造商:
Broadcom
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Broadcom

Product Type

Optocoupler

Mount Type

Surface

Output Type

Transistor

Maximum Forward Voltage

2.05V

Packaging

Tape & Reel

Number of Channels

1

Number of Pins

8

Package Type

DIP

Typical Rise Time

24ns

Maximum Input Current

20mA

Isolation Voltage

5000Vrms

Logic Output

Yes

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

80°C

Standards/Approvals

UL, CSA

Typical Fall Time

10ns

Series

HCNW

Automotive Standard

AEC-Q100

The Broadcom HCNW2611 optocoupler is an optically coupled digital gate that combines a GaAsP light emitting diode and an integrated high gain photo detector. An enable input allows the detector to be strobed. The output of the detector IC is an open collector Schottky-clamped transistor. The internal shield provides a guaranteed common mode transient immunity specification of 10,000 V/ms.

10 kV/ms Minimum Common Mode Rejection (CMR) at VCM = 1000 V

High Speed: 10 MBd Typical

LSTTL/TTL Compatible

Low Input Current Capability: 5mA

Guaranteed ac and dc Performance over Temperature: -40 degrees C to 85 degrees C

Available in 8-Pin DIP, Wide body Packages

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。