NEWHAVEN DISPLAY INTERNATIONAL 1.39 in Passive matrix Blue OLED Display 16 x 2 Character PCB I2C

小計(1 件)*

TWD1,309.00

(不含稅)

TWD1,374.45

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年3月04日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD1,309.00

* 參考價格

RS庫存編號:
181-334
製造零件編號:
NHD-0216MW-IB3
製造商:
NEWHAVEN DISPLAY INTERNATIONAL
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

NEWHAVEN DISPLAY INTERNATIONAL

Product Type

OLED Display

Diagonal Display Size

1.39in

Viewing Area Dimensions

36.22 x 11.4 mm

Aspect Ratio

13:1

Matrix Type

Passive

Screen Resolution

16 x 2 Character

Interface Type

I2C

Contrast Ratio

10000:1

Driver Mounting

PCB

External Depth

4.50mm

Minimum Operating Temperature

-40°C

External Height

24.40mm

External Width

49.20mm

Touch Screen Type

No Touch Screen

Maximum Operating Temperature

85°C

Standards/Approvals

REACH, RoHS

Forward Voltage

5.5V

Display Colour

Blue

Power Dissipation

220mW

Series

NHD-0216MW-IB3

COO (Country of Origin):
CN
The NEWHAVEN DISPLAY INTERNATIONAL OLED display redefines clarity and versatility in visual output. Featuring an elegant design, this OLED model excels in performance across various applications, making it ideal for both simple and intricate projects. With its advanced optical characteristics, users can expect vibrant imagery and superior contrast ratios, ensuring information is easily discernible even in challenging lighting conditions.

Constructed for durability ensuring long term reliability in various environments

Built in functions that simplify display management and control

Incorporates a sleep mode feature optimising power consumption

Well defined mechanical drawings aid in precise integration into designs

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。