NEWHAVEN DISPLAY INTERNATIONAL 1.39 in Passive matrix Blue OLED Display 16 x 2 Character PCB SPI

小計(1 件)*

TWD1,320.00

(不含稅)

TWD1,386.00

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 15 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD1,320.00

* 參考價格

RS庫存編號:
181-333
製造零件編號:
NHD-0216AW-SB3
製造商:
NEWHAVEN DISPLAY INTERNATIONAL
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

NEWHAVEN DISPLAY INTERNATIONAL

Diagonal Display Size

1.39in

Product Type

OLED Display

Viewing Area Dimensions

36.22 x 11.4 mm

Matrix Type

Passive

Screen Resolution

16 x 2 Character

Interface Type

SPI

Contrast Ratio

10000:1

External Depth

4.50mm

Driver Mounting

PCB

External Width

49.20mm

External Height

25.70mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Touch Screen Type

No Touch Screen

Standards/Approvals

RoHS, REACH

Forward Voltage

5.5V

Series

NHD-0216AW-SB3

Display Colour

Blue

The NEWHAVEN DISPLAY INTERNATIONAL 16x2 character OLED display redefines visual clarity and efficiency for embedded applications. Engineered for versatility, this display offers a stable performance over a wide range of operating conditions—from -40°C to +85°C—making it perfect for both indoor and outdoor usage. Its robust build ensures compliance with strict environmental standards like RoHS and REACH.

Built in controller simplifies direct interfacing with microcontrollers

Durable design withstands environmental stresses

Versatile connection options provide customisation for various applications

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。