NEWHAVEN DISPLAY INTERNATIONAL 2.7 in Graphic Oled matrix Yellow OLED Display 128 x 64 pixel PCB I2C, Parallel, SPI

小計(1 件)*

TWD3,100.00

(不含稅)

TWD3,255.00

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年4月06日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD3,100.00

* 參考價格

RS庫存編號:
181-327
製造零件編號:
NHD-2.7-12864WDY3-CTP
製造商:
NEWHAVEN DISPLAY INTERNATIONAL
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

NEWHAVEN DISPLAY INTERNATIONAL

Diagonal Display Size

2.7in

Product Type

OLED Display

Viewing Area Dimensions

63.31 x 32.59 mm

Aspect Ratio

2:1

Matrix Type

Graphic Oled

Screen Resolution

128 x 64 pixel

Interface Type

I2C, Parallel, SPI

Contrast Ratio

10000:1

External Depth

7.2mm

Driver Mounting

PCB

External Height

47.5mm

Minimum Operating Temperature

-40°C

External Width

82mm

Touch Screen Type

Capacitive Touch

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS, REACH

Power Dissipation

100mW

Series

NHD-2.7-12864WDY3-CTP

Display Colour

Yellow

Forward Voltage

3.3V

COO (Country of Origin):
CN
The NEWHAVEN DISPLAY INTERNATIONAL OLED display, expertly designed to meet the evolving requirements of modern applications. Boasting a 128x64 resolution, this display offers vibrant, high-contrast visuals with exceptional clarity, ensuring that every detail is visible even in varied lighting conditions. Integrated with a capacitive touch panel, it allows for intuitive user interaction, making it ideal for both consumer and industrial usage.

Capacitive touch enables advanced user interaction

Compact size makes it ideal for space constrained applications

High contrast ratio delivers vibrant colours and deeper blacks

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。