NEWHAVEN DISPLAY INTERNATIONAL 2.7 in Passive matrix Yellow OLED Display 128 x 64 pixel PCB Serial/Parallel

小計(1 件)*

TWD2,290.00

(不含稅)

TWD2,404.50

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 加上 5 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD2,290.00

* 參考價格

RS庫存編號:
181-322
製造零件編號:
NHD-2.7-12864WDY3-M
製造商:
NEWHAVEN DISPLAY INTERNATIONAL
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

NEWHAVEN DISPLAY INTERNATIONAL

Diagonal Display Size

2.7in

Product Type

OLED Display

Viewing Area Dimensions

63.41 x 32.69 mm

Aspect Ratio

2:1

Matrix Type

Passive

Screen Resolution

128 x 64 pixel

Interface Type

Serial/Parallel

Contrast Ratio

10000:1

External Depth

5.5mm

Driver Mounting

PCB

Minimum Operating Temperature

-40°C

External Height

47.5mm

External Width

82mm

Maximum Operating Temperature

85°C

Touch Screen Type

No Touch Screen

Standards/Approvals

REACH, RoHS

Series

NHD-2.7-12864WDY3-M

Display Colour

Yellow

Forward Current

180μA

Forward Voltage

3.3V

Power Dissipation

0.6mW

The NEWHAVEN DISPLAY INTERNATIONAL OLED display promises exceptional visual clarity and performance. Designed with precision, it features a resolution of 128x64 pixels, ideal for applications that require intricate graphics and sharp text. With its compact size and lightweight form factor, this OLED display is perfect for portable devices and embedded systems.

High contrast ratio provides clear visibility in diverse lighting environments

Dual interface options support both parallel and serial communication

Optimised for use in both commercial and industrial applications

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。