Bahco Nut Driver VDE/1000V Approved, 200mm Overall
- RS庫存編號:
- 688-0275
- 製造零件編號:
- 28MV-14
- 製造商:
- Bahco
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 件)*
TWD2,210.00
(不含稅)
TWD2,320.50
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD2,210.00 |
* 參考價格
- RS庫存編號:
- 688-0275
- 製造零件編號:
- 28MV-14
- 製造商:
- Bahco
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bahco | |
| Product Type | Nut Driver | |
| Non-Sparking | No | |
| Overall Length | 200mm | |
| VDE/1000V Approved | Yes | |
| Blade Material | Alloy Steel | |
| Handle Material | Plastic | |
| Height Safe | No | |
| Standards/Approvals | IEC 60900 | |
| 選取全部 | ||
|---|---|---|
品牌 Bahco | ||
Product Type Nut Driver | ||
Non-Sparking No | ||
Overall Length 200mm | ||
VDE/1000V Approved Yes | ||
Blade Material Alloy Steel | ||
Handle Material Plastic | ||
Height Safe No | ||
Standards/Approvals IEC 60900 | ||
豁免
- COO (Country of Origin):
- ES
Bahco 1000V T-Handle Socket Wrench
Professional Insulated T-handle used for protection against inadvertent shock when working on circuits up to 1000 V.
Features and Benefits
3 layers of insulation coating with different colours
4th coating in black for extra handle protection
Red: safety, Orange: danger, Yellow: high danger
Chrome-Vanadium steel
For work on live equipment up to 1000 volts
6 point Dynamic-Drive Profile
Standards
IEC 60900, opening tolerance according to ISO 691
相關連結
- Bahco Nut Driver VDE/1000V Approved, 200mm Overall
- Bahco Nut Driver, 200mm Overall
- Knipex Hexagonal Nut Driver with T-Handle 200mm Overall
- Knipex Hexagonal Nut Driver with T-Handle 200 mm Blade, 200mm Overall
- Wera Hexagon Nut Driver Set VDE/1000V Approved, 167 mm Blade
- RS PRO Hexagon Nut Driver Set VDE/1000V Approved, 125 mm Blade
- Gedore Hexagon Nut Driver 225mm Overall
- Gedore Hexagon Nut Driver 235mm Overall