Durable Transparent A3 Pocket, 445 mm Height, 335mm Width

小計(1 包,共 5 件)*

TWD2,155.00

(不含稅)

TWD2,262.75

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
包
每包
每單位*
1 +TWD2,155.00TWD431.00

* 參考價格

RS庫存編號:
341-647
製造零件編號:
501719
製造商:
Durable
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Durable

Sub Type

Pocket

Product Type

Notice Board

Height

445mm

Width

335mm

Colour

Transparent

Document Size

A3

Material

Plastic

Standards/Approvals

No

豁免

COO (Country of Origin):
PL
The Durable Document pockets are designed for displaying information in outdoor or humid interior spaces like garden centres, saunas, or swimming pools, where signs are vulnerable to splashes and moisture. They feature a waterproof press stud closure that offers superior document protection, especially in rainy, humid, or dirty environments. The pockets can be easily attached using six highly transparent self-adhesive pads, which can be removed without leaving any residue, providing a convenient and flexible display solution.

Compliant with standard IPX5

Transparent and UV stabilised

Water resistant and scratch proof film with anti glare effect

For portrait and landscape formats

Documents can be replaced quickly and easily

Suitable also for US letter size formats

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。