Durable Transparent A4 Pocket, 325 mm Height, 247mm Width
- RS庫存編號:
- 341-646
- 製造零件編號:
- 501619
- 製造商:
- Durable
小計(1 包,共 5 件)*
TWD1,415.00
(不含稅)
TWD1,485.75
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 6 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
包 | 每包 | 每單位* |
|---|---|---|
| 1 + | TWD1,415.00 | TWD283.00 |
* 參考價格
- RS庫存編號:
- 341-646
- 製造零件編號:
- 501619
- 製造商:
- Durable
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Durable | |
| Sub Type | ||
| Product Type | Notice Board | |
| Height | 325mm | |
| Width | 247mm | |
| Colour | Transparent | |
| Document Size | A4 | |
| Material | Plastic | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Durable | ||
Sub Type | ||
Product Type Notice Board | ||
Height 325mm | ||
Width 247mm | ||
Colour Transparent | ||
Document Size A4 | ||
Material Plastic | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- PL
The Durable Document pockets are designed for displaying information in outdoor or humid environments like garden centres, saunas, or swimming pools, where signs may be exposed to splashes and moisture. Featuring a waterproof press stud closure, they provide excellent document protection in rain and high humidity spaces. The pockets can be easily attached using four highly transparent self adhesive pads, which can be removed without leaving residue, offering versatile and reliable display options.
Compliant with standard IPX5
Transparent and UV stabilised
Water resistant and scratch proof film with anti glare effect
For portrait and landscape formats
Documents can be replaced quickly and easily
Suitable also for US letter size formats