Durable Green A4, 323 mm Height, 236mm Width

小計(1 包,共 5 件)*

TWD1,570.00

(不含稅)

TWD1,648.50

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 15 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
包
每包
每單位*
1 +TWD1,570.00TWD314.00

* 參考價格

RS庫存編號:
341-638
製造零件編號:
486905
製造商:
Durable
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Durable

Product Type

Notice Board

Height

323mm

Width

236mm

Colour

Green

Document Size

A4

Material

Plastic

Standards/Approvals

No

豁免

COO (Country of Origin):
PL
The Durable Magnetic info frame for A4 format documents is easy to attach to metal surfaces like whiteboards, display boards, lockers, lean cubes, and production machinery. It is perfect for displaying A4 documents, including machinery documentation, operational figures, and staff information. The external dimensions are 236 x 323 mm.

Present information in a high quality and professional way

Insert and replace documents quickly via the hinged magnetic frame

For portrait and landscape formats

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。