Eaton 100A Neutral Link for BS 88 Fuses x 5 mm
- RS庫存編號:
- 263-042
- 製造零件編號:
- 63/100CML
- 製造商:
- Eaton
小計(1 包,共 10 件)*
TWD4,314.00
(不含稅)
TWD4,529.70
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
包 | 每包 | 每單位* |
|---|---|---|
| 1 + | TWD4,314.00 | TWD431.40 |
* 參考價格
- RS庫存編號:
- 263-042
- 製造零件編號:
- 63/100CML
- 製造商:
- Eaton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eaton | |
| Product Type | Neutral Link | |
| Fuse Type | BS 88 | |
| Height | 5mm | |
| Standards/Approvals | CE | |
| Series | 63/100CML | |
| 選取全部 | ||
|---|---|---|
品牌 Eaton | ||
Product Type Neutral Link | ||
Fuse Type BS 88 | ||
Height 5mm | ||
Standards/Approvals CE | ||
Series 63/100CML | ||
豁免
- COO (Country of Origin):
- HU
The Eaton versatile low voltage neutral link designed to meet high-performance standards in electrical installations. Ideal for use in British standard fuse holders, this product boasts a robust construction that ensures durability and reliability. Its capability to handle amperage ratings of up to 100 A at an operational voltage of AC 660 V makes it suitable for a range of applications in both commercial and industrial settings. The neutral link is specifically engineered to provide effective circuit management, thereby enhancing safety and efficiency in electrical systems. Easy to install and compatible with various fuse holders, it stands out as an essential component for professionals in electrical engineering and maintenance sectors.
Designed for low voltage applications
Compatible with British standard fuse holders
Ensures effective circuit management for enhanced safety
Constructed for durability and long-lasting performance
Simplifies installation and maintenance processes
Harmonised with industry standards for superior reliability
相關連結
- Schneider Electric 600A Neutral Link for BS Fuses, 8.5 mm x 47 mm
- Schneider Electric 250A Neutral Link for BS Fuses, 6.5 mm x 38 mm
- Socomec 100A Neutral Link for Cylindrical Fuses, 22 mm x 58 mm
- Eaton 63A Neutral Link for F2 Fuses x 90 mm
- Eaton 32A Neutral Link for LV Fuses x 9 mm
- Mersen 125A Neutral Link for A4 Fuses
- Mersen 63A Neutral Link for A3 Fuses
- Mersen 32A Neutral Link for A1 Fuses