Eaton 32A Neutral Link for LV Fuses x 9 mm

小計(1 包,共 10 件)*

TWD2,687.00

(不含稅)

TWD2,821.35

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
包
每包
每單位*
1 +TWD2,687.00TWD268.70

* 參考價格

RS庫存編號:
262-976
製造零件編號:
32CML
製造商:
Eaton
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Eaton

Product Type

Neutral Link

Fuse Type

LV

Height

9mm

Standards/Approvals

CSA, IEC, CE, BS88-2, RoHS

Series

BS88-2

COO (Country of Origin):
HU
The Eaton Low Voltage British Standard Fuse Holder from Eaton is expertly designed for various electrical applications where reliability and safety are paramount. This model integrates advanced technology with superior materials to support a current capacity of 32 A, ensuring optimal performance under demanding conditions. The unit excels at managing 660 V AC while adhering to BS88/A2 standards, making it an ideal choice for industrial use. Its compact dimensions of 86 mm in length, 9 mm in height, and width of 9 mm allow for easy installation in tight spaces. With RoHS compliance and CE certification, it meets rigorous safety and environmental regulations, providing peace of mind for users who prioritise quality and conscientious manufacturing.

Compliant with international safety standards for peace of mind

Low profile design facilitates space-saving installation

Robust construction withstands the rigours of industrial environments

High amperage rating ensures reliable performance in demanding applications

Versatile compatibility with BS88-2, enhancing utility across various electrical systems

Comprehensive documentation available, aiding in product understanding and integration

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。