Siemens Managed 4 Port Managed Switch
- RS庫存編號:
- 271-0886
- 製造零件編號:
- 6GK5204-0BA10-2BA3
- 製造商:
- Siemens
小計(1 件)*
TWD76,662.00
(不含稅)
TWD80,495.10
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD76,662.00 |
* 參考價格
- RS庫存編號:
- 271-0886
- 製造零件編號:
- 6GK5204-0BA10-2BA3
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Number of Ports | 4 | |
| Product Type | Managed Switch | |
| Switch Type | Managed | |
| Network Speed | 100Mbps | |
| Depth | 124mm | |
| Standards/Approvals | RCM, KC, CSA C22.2 60950-1, CE, UL 60950-1 | |
| Width | 60mm | |
| Height | 125mm | |
| Compatible USB Cable Version | No | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Number of Ports 4 | ||
Product Type Managed Switch | ||
Switch Type Managed | ||
Network Speed 100Mbps | ||
Depth 124mm | ||
Standards/Approvals RCM, KC, CSA C22.2 60950-1, CE, UL 60950-1 | ||
Width 60mm | ||
Height 125mm | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- DE
The Siemens SCALANCE X204IRT managed IE IRT switch is especially designed for constructing isochronous real-time (IRT) industrial Ethernet networks in line, star and ring topologies at transmission rates of 10/100 Mbps construction of redundant ring connections possible.
Fast and bump less media redundancy
Rugged station connections with industry-standard
End-to-end system diagnostics with PROFINET
相關連結
- Siemens Managed 4 Port Managed Ethernet Switch
- Siemens Managed 4 Port Ethernet Switch
- Siemens Managed Switch 6 Port Ethernet Switch
- Siemens Managed 6 Port Ethernet Switch
- Siemens Managed 8 Port Ethernet Switch
- Siemens Managed 4 Port Network Switch
- Siemens Managed Ethernet Switch
- Siemens IE IRT Ethernet Switch