Siemens Managed 16 Port Ethernet Switch Power Over Ethernet
- RS庫存編號:
- 254-2923
- 製造零件編號:
- 6GK55520AA002HR2
- 製造商:
- Siemens
小計(1 件)*
TWD532,453.00
(不含稅)
TWD559,075.65
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年11月30日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD532,453.00 |
* 參考價格
- RS庫存編號:
- 254-2923
- 製造零件編號:
- 6GK55520AA002HR2
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Product Type | Ethernet Switch | |
| Number of Ports | 16 | |
| Switch Type | Managed | |
| Power Over Ethernet | Yes | |
| Network Speed | 10000Mbps | |
| Number of SFP Ports | 4 | |
| Number of RJ-45 Ports | 12 | |
| Height | 130.8mm | |
| Width | 449mm | |
| Standards/Approvals | UL, RoHS, IEC, EN, CSA, CE | |
| Depth | 305mm | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Product Type Ethernet Switch | ||
Number of Ports 16 | ||
Switch Type Managed | ||
Power Over Ethernet Yes | ||
Network Speed 10000Mbps | ||
Number of SFP Ports 4 | ||
Number of RJ-45 Ports 12 | ||
Height 130.8mm | ||
Width 449mm | ||
Standards/Approvals UL, RoHS, IEC, EN, CSA, CE | ||
Depth 305mm | ||
- COO (Country of Origin):
- DE
The Siemens SCALANCE XR552-12M managed layer 2 industrial ethernet network switch with 4x SFP+ and 12x for media modules.
Transfer rate of 10 Mbit/s, 100 Mbit/s, 1000 Mbit/s, 10 Gbit/s
Total 16 ports for network components
相關連結
- Siemens Managed 16 Port Ethernet Switch Power Over Ethernet
- Siemens Managed 16 Port Network Switch Power Over Ethernet
- Draytek VSPQ2200XB-K Managed 16 Port Managed Switch Power Over Ethernet
- Netgear GS316EPP-100UKS Managed 16 Port Network Switch Power Over Ethernet
- Advantech Managed Ethernet Switch 28 Port Managed Ethernet Switch Power Over Ethernet
- Advantech Managed Ethernet Switch 13 Port Managed Ethernet Switch Power Over Ethernet
- Advantech Managed Ethernet Switch 12 Port Managed Ethernet Switch Power Over Ethernet
- Siemens Managed 8 Port Ethernet Switch Power Over Ethernet