RS Better World
Phoenix Contact Unmanaged 8 Port Ethernet Switch Power Over Ethernet
- RS庫存編號:
- 254-2644
- 製造零件編號:
- 1085165
- 製造商:
- Phoenix Contact
小計(1 件)*
TWD5,892.00
(不含稅)
TWD6,186.60
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 13 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD5,892.00 |
* 參考價格
- RS庫存編號:
- 254-2644
- 製造零件編號:
- 1085165
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Number of Ports | 8 | |
| Product Type | Ethernet Switch | |
| Switch Type | Unmanaged | |
| Power Over Ethernet | Yes | |
| Network Speed | 100Mbps | |
| Number of RJ-45 Ports | 8 | |
| Desktop/Rack Mount | Rack | |
| Depth | 92.4mm | |
| Standards/Approvals | UL, IECEX, DNV GL, cULus, ATEX | |
| Width | 22.5mm | |
| Height | 140.4mm | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life | |
| Compatible USB Cable Version | No | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Number of Ports 8 | ||
Product Type Ethernet Switch | ||
Switch Type Unmanaged | ||
Power Over Ethernet Yes | ||
Network Speed 100Mbps | ||
Number of RJ-45 Ports 8 | ||
Desktop/Rack Mount Rack | ||
Depth 92.4mm | ||
Standards/Approvals UL, IECEX, DNV GL, cULus, ATEX | ||
Width 22.5mm | ||
Height 140.4mm | ||
Better World Product Yes | ||
Better World Claim Extended Product Life | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- TW
Phoenix Contact FL SWITCH 1000 Series Ethernet Switch, 8 Ports, Network Speed 10/100 Mbps - 1085165
This compact Ethernet switch provides a seamless connection within your network. With a robust design, this unmanaged Ethernet switch features 8 RJ45Network ports, allowing for essential 10/100mbps connectivity. Measuring 140.4mm in height, 92.4mm in depth, and 22.5mm in width, it is suitable for various installation environments.
Features & Benefits
• Auto negotiation and autocrossing features simplify setup
• LED indicators offer local diagnostics for real-time status
• Each RJ45 port supports 10/100mbps transmission speeds
• Quality of Service prioritisation enhances data communication
• Energy-efficient design conforms to IEEE 802.3az standards
Applications
• Ideal for industrial settings requiring reliable network performance
• Provides essential connectivity in electrical and mechanical
• Facilitates communication in data-heavy environments
What is the maximum transmission length supported by this device?
The maximum transmission length for each segment is 100m, ensuring efficient data transfer across the network.
How does the Quality of Service feature improve network performance?
The Quality of Service feature prioritises critical data packets, ensuring timely and reliable transmission, which is vital for real-time applications in industrial automation.
What type of mounting is suitable for this Ethernet switch?
This device is designed for DIN rail mounting, providing flexibility for installation in various setups while maintaining a compact footprint.
What are the operational temperature ranges for this switch?
The device operates effectively within a temperature range of -40°C to 75°C, making it suitable for harsh industrial environments.
How does the energy-efficient feature benefit users?
The energy-efficient design complies with IEEE 802.3az standards, reducing power consumption and operating costs while maintaining optimal performance.
相關連結
- Phoenix Contact Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- Phoenix Contact Unmanaged 4 Port Ethernet Switch Power Over Ethernet
- Phoenix Contact 1102077 Unmanaged 4 Port Ethernet Switch Power Over Ethernet
- Phoenix Contact 1102079 Unmanaged 8 Port Ethernet Switch Power Over Ethernet
- Phoenix Contact FL SWITCH Unmanaged 6 Port Industrial Ethernet Switch Power Over Ethernet
- Phoenix Contact FL SWITCH Unmanaged 5 Port Industrial Ethernet Switch Power Over Ethernet
- Advantech Unmanaged Ethernet Switch 6 Port Unmanaged Ethernet Switch Power Over Ethernet
- Advantech Unmanaged Ethernet Switch 5 Port Unmanaged Ethernet Switch Power Over Ethernet