小計(1 件)*
TWD338,491.00
(不含稅)
TWD355,415.55
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月04日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD338,491.00 |
* 參考價格
- RS庫存編號:
- 251-2157
- 製造零件編號:
- 6GK55248GR002AR2
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Product Type | Network Switch | |
| Number of Ports | 24 | |
| Power Over Ethernet | No | |
| Switch Type | Managed | |
| Network Speed | 1000Mbps | |
| Number of SFP Ports | 8 | |
| Number of RJ-45 Ports | 24 | |
| Height | 44mm | |
| Depth | 305mm | |
| Width | 449mm | |
| Standards/Approvals | CE, UL, RoHS, IEC, EN, CSA | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Product Type Network Switch | ||
Number of Ports 24 | ||
Power Over Ethernet No | ||
Switch Type Managed | ||
Network Speed 1000Mbps | ||
Number of SFP Ports 8 | ||
Number of RJ-45 Ports 24 | ||
Height 44mm | ||
Depth 305mm | ||
Width 449mm | ||
Standards/Approvals CE, UL, RoHS, IEC, EN, CSA | ||
- COO (Country of Origin):
- DE
The Siemens network switches are especially designed for constructing isochronous real-time industrial Ethernet networks in line, star and ring topologies at transmission rates of 10/100 Mbps and construction of redundant ring connections possible. Product has fast and bumpless media redundancy due to the integrated redundancy manager for fast Ethernet. It has rugged metal enclosure for space-saving control cabinet installation on standard mounting rail.
End-to-end system diagnostics
Different device versions with copper and fiber-optic interfaces
High network availability in ring topologies
Reliable data communication
相關連結
- Siemens Managed 24 Port Network Switch
- Weidmüller Managed 24 Port Network Switch
- Siemens Managed 26 Port Network Switch
- Siemens Managed 28 Port Network Switch
- Siemens Managed 9 Port Network Switch
- Siemens Managed 4 Port Network Switch
- Siemens Managed 17 Port Network Switch
- Siemens Managed 12 Port Network Switch