Brainboxes Industrial Ethernet Switch, 4 RJ45 Ports
- RS庫存編號:
- 280-2861
- Distrelec 貨號:
- 304-00-646
- 製造零件編號:
- SW-584
- 製造商:
- Brainboxes
小計(1 件)*
TWD3,940.00
(不含稅)
TWD4,137.00
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 26 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD3,940.00 |
* 參考價格
- RS庫存編號:
- 280-2861
- Distrelec 貨號:
- 304-00-646
- 製造零件編號:
- SW-584
- 製造商:
- Brainboxes
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Brainboxes | |
| RJ45 Ports | 4 | |
| Depth | 22mm | |
| Height | 99mm | |
| Width | 95mm | |
| Number of Ports | 5 | |
| Switch Type | Unmanaged | |
| Dimensions | 99x95x22mm | |
| 選取全部 | ||
|---|---|---|
品牌 Brainboxes | ||
RJ45 Ports 4 | ||
Depth 22mm | ||
Height 99mm | ||
Width 95mm | ||
Number of Ports 5 | ||
Switch Type Unmanaged | ||
Dimensions 99x95x22mm | ||
- COO (Country of Origin):
- GB
The Brainboxes Industrial 1 SFP and 4 Port Gigabit Ethernet Switch with Lifetime Warranty and Support. Jumbo Frame support up to 9k frames. All Ethernet ports are Auto MDI/MDIX supporting straight through or crossover Ethernet cables and Integral DIN mount with ground. Automatic detection of data transmission speed of 10 or 100 or 1000 Mbps, all these are sealed inside a Non-conducting polyamide case.
Fast
Low cost
Long network segments
Connect to wide variety of fibre optic and copper cable types
High speed data connection
Works in extreme conditions
Integral DIN mount
Low cost
Long network segments
Connect to wide variety of fibre optic and copper cable types
High speed data connection
Works in extreme conditions
Integral DIN mount
相關連結
- Brainboxes Industrial Ethernet Switch, 4 RJ45 Ports
- Brainboxes Industrial Ethernet Switch, 8 RJ45 Ports
- Brainboxes Industrial Ethernet Switch, 5 RJ45 Ports
- Brainboxes Wall Mount Industrial Ethernet Switch, 5 RJ45 Ports
- Brainboxes DIN Rail Mount Industrial Ethernet Switch, 4 RJ45 Ports
- Brainboxes DIN Rail Mount Industrial Ethernet Switch, 5 RJ45 Ports
- Brainboxes Industrial Ethernet Switch 1000Mbit/s Transmission, 5 → 30V dc
- Brainboxes Industrial Ethernet Switch 10/100Mbit/s Transmission, 5 → 30V dc