Brainboxes Unmanaged 5 Port Ethernet Switch

小計(1 件)*

TWD3,150.00

(不含稅)

TWD3,307.50

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 加上 53 件從 2026年5月04日 起發貨
  • 加上 54 件從 2026年5月14日 起發貨
  • 加上 72 件從 2026年6月04日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD3,150.00

* 參考價格

RS庫存編號:
124-0646
Distrelec 貨號:
302-20-128
製造零件編號:
SW-505
製造商:
Brainboxes
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Brainboxes

Number of Ports

5

Product Type

Ethernet Switch

Switch Type

Unmanaged

Network Speed

100Mbps

Number of RJ-45 Ports

5

Desktop/Rack Mount

Rack

Standards/Approvals

RoHS, CE

Depth

94mm

Height

99mm

Width

23mm

Compatible USB Cable Version

No

Brainboxes Ethernet Switch


The Brainboxes light Industrial/commercial Ethernet 5-port unmanaged switch has galvanically isolated ports. This Ethernet switch has 2 inputs and 5 outputs. It has a wide voltage range. This means it can be powered from a USB or on a 24Vdc factory floor. The power consumption is optimised based on the status of the link device. It is CE certified.

Features and Benefits


No software required

Redundant dual power inputs ranges between 5VDC and 30VDC

Integrated DIN rail mount with ground connection

Status and Link LEDs for each RJ45 magnetic jack Ethernet socket

Small footprint case

Applications


Factory floor

Vehicles

Marine industry

相關連結