Brainboxes Unmanaged 5 Port Ethernet Switch

小計(1 件)*

TWD1,749.00

(不含稅)

TWD1,836.45

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 370 件準備從其他地點送貨
  • 加上 110 件從 2026年6月18日 起發貨
  • 加上 112 件從 2026年7月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD1,749.00

* 參考價格

RS庫存編號:
847-4755
Distrelec 貨號:
302-20-123
製造零件編號:
SW-005
製造商:
Brainboxes
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Brainboxes

Number of Ports

5

Product Type

Ethernet Switch

Switch Type

Unmanaged

Network Speed

100Mbps

Number of RJ-45 Ports

5

Desktop/Rack Mount

Rack

Depth

107mm

Standards/Approvals

RoHS, CE

Width

28mm

Height

107mm

Compatible USB Cable Version

No

COO (Country of Origin):
GB

Brainboxes Ethernet Switch


The Brainboxes Light Industrial/commercial Ethernet 4-port unmanaged switch has galvanically isolated ports. It has a wide voltage range. This means it can be powered from a USB or on a 24V DC factory floor. The power consumption is optimised based on the status of the link device. It is CE certified.

Features and Benefits


Wall mount compact plastic case

Power status LED

Operating temperature ranges between 0°C and 60°C

Removable power terminal for easy wiring

No software required

Connection speed and activity LEDs on each port

Applications


Factory floor

Vehicles

Marine industry

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。