Durable Transparent 70% Recycled Polypropylene Name Badge ID Card Holder

小計(1 包,共 10 件)*

TWD979.00

(不含稅)

TWD1,027.95

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 18 件從 2026年11月12日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
包
每包
每單位*
1 +TWD979.00TWD97.90

* 參考價格

RS庫存編號:
288-355
製造零件編號:
895119
製造商:
Durable
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Durable

Sub Type

ID Card Holder

Product Type

Name Badge

Colour

Transparent

Material

70% Recycled Polypropylene

Length

100mm

Width

100mm

Standards/Approvals

No

Contents

ID Card Holder

豁免

COO (Country of Origin):
DE

Durable reXycle 1 Card Security Pass ID Badge Holders Euro Hook | 10 Pack


PRODUCT INFORMATION


Elevate your ID card experience with the reXycle® ID Card Holder, crafted from 70% recycled polypropylene. This eco-friendly holder features a timeless design with a minimalist approach. The side recess allows for effortless card removal, while the holder is compatible with chains, badge reels, or textile lanyards for versatile use. Made from durable, injection-moulded recycled polypropylene, the holder prevents breakage or splintering. The transparent front window protects your card, and the half-open back panel ensures easy access and security. The flexible fastening opening securely attaches with clips or straps in both portrait and landscape orientations. Internal dimensions: 54 x 85 mm (H x W)

FEATURES & BENEFITS


ROTATING CLIP - The badge holder features a rotating metal clip design to keep your badge sitting vertically however it is attached;SNAP RESISTANT - Flexible polypropylene prevents the holder from breaking or splintering if it is knocked or dropped;ECO FRIENDLY - Made with 70% recycled materials, 100% recyclable and built in accordance with ISO 14021, a high standard for eco friendly products;MADE IN GERMANY - All our card holders are built in Germany to a high standard from premium quality plastics and undergo strict quality control

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。