Durable Transparent Polypropylene Name Badge Card holder
- RS庫存編號:
- 288-357
- 製造零件編號:
- 896119
- 製造商:
- Durable
小計(1 包,共 25 件)*
TWD2,451.00
(不含稅)
TWD2,573.55
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 4 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
包 | 每包 | 每單位* |
|---|---|---|
| 1 + | TWD2,451.00 | TWD98.04 |
* 參考價格
- RS庫存編號:
- 288-357
- 製造零件編號:
- 896119
- 製造商:
- Durable
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Durable | |
| Product Type | Name Badge | |
| Sub Type | ID Card Holder | |
| Colour | Transparent | |
| Material | Polypropylene | |
| Length | 118mm | |
| Width | 100mm | |
| Standards/Approvals | No | |
| Contents | Card holder | |
| 選取全部 | ||
|---|---|---|
品牌 Durable | ||
Product Type Name Badge | ||
Sub Type ID Card Holder | ||
Colour Transparent | ||
Material Polypropylene | ||
Length 118mm | ||
Width 100mm | ||
Standards/Approvals No | ||
Contents Card holder | ||
豁免
- COO (Country of Origin):
- DE
Durable reXycle 1 Card Security Pass ID Badge Holders with Clip | 25 Pack
PRODUCT INFORMATION
Elevate your ID card experience with the reXycle® ID Card Holder, crafted from 70% recycled polypropylene. This eco-friendly holder features a timeless design with a minimalist approach. The side recess allows for effortless card removal. Made from durable, injection-moulded recycled polypropylene, the holder prevents breakage or splintering. The transparent front window protects your card, and the half-open back panel ensures easy access and security. The included rotating clip fastener provides additional flexibility keeping your ID level however it is attached. Internal dimensions: 54 x 85 mm (H x W)
FEATURES & BENEFITS
ROTATING CLIP - The badge holder features a rotating metal clip design to keep your badge sitting vertically however it is attached;SNAP RESISTANT - Flexible polypropylene prevents the holder from breaking or splintering if it is knocked or dropped;ECO FRIENDLY - Made with 60% recycled materials, 100% recyclable and built in accordance with ISO 14021, a high standard for eco friendly products;MADE IN GERMANY - All our card holders are built in Germany to a high standard from premium quality plastics and undergo strict quality control
相關連結
- Durable Transparent Recycled Polypropylene Name Badge ID Card Holder
- Durable Transparent 70% Recycled Polypropylene Name Badge ID Card Holder
- Durable Transparent Polycarbonate Name Badge ID Card Holder
- Durable Transparent Polypropylene Name Badge
- Durable Transparent Name Badge
- Durable Transparent Polycarbonate Name Badge
- Durable Transparent Acrylic Name Badge
- Durable Transparent Plastic Name Badge